SY88912LMG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,16540 €
Datasheet
Laser Driver IC 3.2Gbps 1 Channel 3.14V ~ 3.45V 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88912LMG

DigiKey Part Number
576-2549-ND
Manufacturer
Manufacturer Product Number
SY88912LMG
Description
IC LASER DRVR 3.2GB 3.45V 16MLF
Customer Reference
Detailed Description
Laser Driver IC 3.2Gbps 1 Channel 3.14V ~ 3.45V 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY88912LMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
3.2Gbps
Number of Channels
1
Voltage - Supply
3.14V ~ 3.45V
Current - Supply
65 mA
Current - Modulation
60mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types