Laser Driver IC 1.25Gbps 1 Channel 4.5V ~ 5.5V 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88905KC

DigiKey Part Number
2156-SY88905KC-MI-ND
Manufacturer
Manufacturer Product Number
SY88905KC
Description
LASER DIODE CONTROLLER WITH APC
Customer Reference
Detailed Description
Laser Driver IC 1.25Gbps 1 Channel 4.5V ~ 5.5V 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88905KC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Laser Diode Controller
Data Rate
1.25Gbps
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
28 mA
Current - Modulation
-
Current - Bias
25 mA
Operating Temperature
0°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.608
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3608
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,65061 €259,76 €
Unit Price without VAT:2,65061 €
Unit Price with VAT:3,15423 €