Direct

SY88903VKC | |
|---|---|
DigiKey Part Number | SY88903VKC-ND |
Manufacturer | |
Manufacturer Product Number | SY88903VKC |
Description | IC LIMIT AMP 10MSOP |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88903VKC Models |
Category | Applications Optical Networks |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 10-MSOP |
Type Limiting Postamplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY88903VKG | Microchip Technology | 0 | 576-2072-5-ND | 4,92605 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,33510 € | 667,02 € |
| Unit Price without VAT: | 3,33510 € |
|---|---|
| Unit Price with VAT: | 3,96877 € |


