Direct

SY88903VKC-TR | |
|---|---|
DigiKey Part Number | SY88903VKC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88903VKC-TR |
Description | IC LIMIT AMP 10MSOP |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88903VKC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,20574 € | 3.205,74 € |
| Unit Price without VAT: | 3,20574 € |
|---|---|
| Unit Price with VAT: | 3,81483 € |


