
SY88902KC | |
|---|---|
DigiKey Part Number | SY88902KC-ND |
Manufacturer | |
Manufacturer Product Number | SY88902KC |
Description | IC LASER DRVR 1.25GB 5.5V 10MSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 4.5V ~ 5.5V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88902KC Models |
Category | Current - Supply 16 mA |
Manufacturer Microchip Technology | Current - Modulation 25mA |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type Laser Diode Driver (Fiber Optic) | Supplier Device Package 10-MSOP |
Data Rate 1.25Gbps | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,85400 € | 770,80 € |
| Unit Price without VAT: | 3,85400 € |
|---|---|
| Unit Price with VAT: | 4,58626 € |

