
SY88893VKG-TR | |
|---|---|
DigiKey Part Number | SY88893VKG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88893VKG-TR |
Description | IC LIMIT AMP 10MSOP |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
EDA/CAD Models | SY88893VKG-TR Models |
Category | Applications Optical Networks |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 10-MSOP |
Type Limiting Postamplifier | Base Product Number |

