
SY88843VEY-TR | |
|---|---|
DigiKey Part Number | 2156-SY88843VEY-TR-ND |
Manufacturer | |
Manufacturer Product Number | SY88843VEY-TR |
Description | IC LIMIT AMP 10MSOP |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | SY88843VEY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07095 € | 256,47 € |
| Unit Price without VAT: | 4,07095 € |
|---|---|
| Unit Price with VAT: | 4,84443 € |

