Direct

SY88822VKI | |
|---|---|
DigiKey Part Number | SY88822VKI-ND |
Manufacturer | |
Manufacturer Product Number | SY88822VKI |
Description | IC LASER DRV 155MBPS 5.5V 10MSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 155Mbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 155Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply | 25 mA | |
Current - Modulation | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,39695 € | 879,39 € |
| Unit Price without VAT: | 4,39695 € |
|---|---|
| Unit Price with VAT: | 5,23237 € |


