Direct

SY88822VKC | |
|---|---|
DigiKey Part Number | SY88822VKC-ND |
Manufacturer | |
Manufacturer Product Number | SY88822VKC |
Description | IC LASER DRV 155MBPS 5.5V 10MSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 155Mbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88822VKC Models |
Category | Current - Supply 25 mA |
Manufacturer Microchip Technology | Current - Modulation 30mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type Laser Diode Driver (Fiber Optic) | Supplier Device Package 10-MSOP |
Data Rate 155Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY88822VKG | Microchip Technology | 172 | 576-2070-5-ND | 11,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,77700 € | 755,40 € |
| Unit Price without VAT: | 3,77700 € |
|---|---|
| Unit Price with VAT: | 4,49463 € |


