
SY88782LMG | |
|---|---|
DigiKey Part Number | 576-2067-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88782LMG |
Description | IC LASER DRVR 1.25GB 3.6V 16MLF |
Customer Reference | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88782LMG Models |
Category | Current - Supply 44 mA |
Manufacturer Microchip Technology | Current - Modulation 90mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 16-VFQFN Exposed Pad |
Type Laser Diode Driver (Fiber Optic) | Supplier Device Package 16-QFN (3x3) |
Data Rate 1.25Gbps | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

