
SY88773VMI-TR | |
|---|---|
DigiKey Part Number | SY88773VMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88773VMI-TR |
Description | IC LIMIT AMP 16MLF |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88773VMI-TR Models |
Category | Applications Optical Networks |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 16-MLF® (3x3) |
Type Limiting Postamplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,05964 € | 3.059,64 € |
| Unit Price without VAT: | 3,05964 € |
|---|---|
| Unit Price with VAT: | 3,64097 € |

