Direct

SY88722VKG | |
|---|---|
DigiKey Part Number | 576-2066-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88722VKG |
Description | IC LASER DRV 622MBPS 5.5V 10MSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88722VKG Models |
Category | Current - Supply 25 mA |
Manufacturer Microchip Technology | Current - Modulation 30mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type Laser Diode Driver (Fiber Optic) | Supplier Device Package 10-MSOP |
Data Rate 622Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY88922VKG | Microchip Technology | 10 | 576-2074-5-ND | 14,61000 € | Direct |


