
SY88343DLMG-TR | |
|---|---|
DigiKey Part Number | SY88343DLMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88343DLMG-TR |
Description | IC LIMITING 1 CIRCUIT 16MLF |
Customer Reference | |
Detailed Description | IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88343DLMG-TR Models |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 16-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x3) |
Part Status Obsolete | Base Product Number |

