
SY88307BLEY | |
|---|---|
DigiKey Part Number | 576-2967-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88307BLEY |
Description | IC LIMITING 1 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | SY88307BLEY Models |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Packaging Tube | Supplier Device Package 10-MSOP-EP |
Part Status Obsolete | Base Product Number |

