
SY88303BLMG-TR | |
|---|---|
DigiKey Part Number | SY88303BLMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88303BLMG-TR |
Description | IC LIMITING 1 CIRCUIT 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88303BLMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,70490 € | 4.704,90 € |
| Unit Price without VAT: | 4,70490 € |
|---|---|
| Unit Price with VAT: | 5,59883 € |

