Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88236LMG

DigiKey Part Number
576-3526-5-ND
Manufacturer
Manufacturer Product Number
SY88236LMG
Description
IC LASER DRVR 2.5GBPS 3.6V 32MLF
Customer Reference
Detailed Description
Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY88236LMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Laser Diode Driver
Data Rate
2.5Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
90 mA
Current - Modulation
85mA
Current - Bias
70 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,01000 €7,01 €
105,43600 €54,36 €
604,74783 €284,87 €
1204,56150 €547,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,01000 €
Unit Price with VAT:8,34190 €