Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88232LMG

DigiKey Part Number
576-3540-ND
Manufacturer
Manufacturer Product Number
SY88232LMG
Description
IC LASER DRVR 2.5GBPS 3.6V 32MLF
Customer Reference
Detailed Description
Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY88232LMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
2.5Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
90 mA
Current - Modulation
85mA
Current - Bias
70 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types