
SY88232LMG-TR | |
|---|---|
DigiKey Part Number | SY88232LMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88232LMG-TR |
Description | IC LASER DRVR 2.5GBPS 3.6V 32MLF |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 32-MLF® (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY88232LMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.5Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 90 mA | |
Current - Modulation | 85mA | |
Current - Bias | 70 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, 32-MLF® | |
Supplier Device Package | 32-MLF® (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

