
SY88149HLMG | |
|---|---|
DigiKey Part Number | 576-3729-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88149HLMG |
Description | IC LIMIT AMP 16MLF |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88149HLMG Models |
Category | Applications Optical Networks |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 16-QFN (3x3) |
Type Limiting Postamplifier | Base Product Number |

