
SY88149HALMG | |
|---|---|
DigiKey Part Number | 576-3952-ND |
Manufacturer | |
Manufacturer Product Number | SY88149HALMG |
Description | IC LIMIT AMP 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88149HALMG Models |
Category | Applications Optical Networks |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
Type Limiting Postamplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,11940 € | 911,94 € |
| Unit Price without VAT: | 9,11940 € |
|---|---|
| Unit Price with VAT: | 10,85209 € |

