Similar

SY88073LMG | |
|---|---|
DigiKey Part Number | SY88073LMG-ND |
Manufacturer | |
Manufacturer Product Number | SY88073LMG |
Description | IC LIMIT AMP 16QFN |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Ethernet 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88073LMG Models |
Category | Applications Ethernet |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (3x3) |
Type Limiting Postamplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY88349NDLMG | Microchip Technology | 0 | 576-5049-5-ND | 8,23260 € | Similar |


