Similar

SY88073LMG-TR | |
|---|---|
DigiKey Part Number | SY88073LMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88073LMG-TR |
Description | IC LIMIT AMP 16QFN |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Ethernet 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Limiting Postamplifier | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


