
SY87739LHY-TR | |
|---|---|
DigiKey Part Number | SY87739LHY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY87739LHY-TR |
Description | IC FRACTIONAL SYN ETHER 32-TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH/ATM Fractional Synthesizer IC 729MHz 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY87739LHY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH/ATM | |
Input | PECL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 729MHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,52326 € | 21.523,26 € |
| Unit Price without VAT: | 21,52326 € |
|---|---|
| Unit Price with VAT: | 25,61268 € |

