
SY87729LHG | |
|---|---|
DigiKey Part Number | 576-1405-ND |
Manufacturer | |
Manufacturer Product Number | SY87729LHG |
Description | IC FRACTIONAL SYN ETHER 32-TQFP |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH/ATM Fractional Synthesizer IC 365MHz 1 Output 32-TQFP-EP (7x7) |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 1:1 |
Series | Differential - Input:Output Yes/Yes |
Packaging Bag | Frequency - Max 365MHz |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, Fibre Channel, SONET/SDH/ATM | Package / Case 32-TQFP Exposed Pad |
Input PECL | Supplier Device Package 32-TQFP-EP (7x7) |
Output PECL | Base Product Number |

