
SY87721LHY | |
|---|---|
DigiKey Part Number | 576-2061-5-ND |
Manufacturer | |
Manufacturer Product Number | SY87721LHY |
Description | IC CDR ETHERNET 64-TQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 2.7GHz 1 Output 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SY87721LHY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, ATM applications | |
Input | PECL | |
Output | CML, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.7GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

