Ethernet, SONET/SDH, ATM applications IC 2.7GHz 1 Output 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87721LHI

DigiKey Part Number
SY87721LHI-ND
Manufacturer
Manufacturer Product Number
SY87721LHI
Description
IC CDR ETHERNET 64-TQFP
Customer Reference
Detailed Description
Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 2.7GHz 1 Output 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SY87721LHI Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Ratio - Input:Output
1:6
Series
Differential - Input:Output
Yes/Yes
Packaging
Bulk
Frequency - Max
2.7GHz
Part Status
Obsolete
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH, ATM applications
Package / Case
64-TQFP Exposed Pad
Input
PECL
Supplier Device Package
64-TQFP-EP (10x10)
Output
CML, PECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.