
SY87701VHH-TR | |
|---|---|
DigiKey Part Number | SY87701VHH-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY87701VHH-TR |
Description | IC CDR ETHERNET 32-TQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.25Gbps 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY87701VHH-TR Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 3:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1.25Gbps |
Part Status Obsolete | Voltage - Supply 3.15V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, ATM applications | Package / Case 32-TQFP Exposed Pad |
Input PECL, TTL | Supplier Device Package 32-TQFP-EP (7x7) |
Output PECL | Base Product Number |

