Ethernet, SONET/SDH, ATM applications IC 1.3Gbps 1 Output 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87701ALZG

DigiKey Part Number
576-2541-ND
Manufacturer
Manufacturer Product Number
SY87701ALZG
Description
IC CDR ETHERNET 28-SOIC
Customer Reference
Detailed Description
Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.3Gbps 1 Output 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY87701ALZG Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Ratio - Input:Output
3:3
Series
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
1.3Gbps
Part Status
Obsolete
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH, ATM applications
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input
PECL, TTL
Supplier Device Package
28-SOIC
Output
PECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2725,89815 €699,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,89815 €
Unit Price with VAT:30,81880 €