
SY87700VSC | |
|---|---|
DigiKey Part Number | SY87700VSC-ND |
Manufacturer | |
Manufacturer Product Number | SY87700VSC |
Description | IC CDR ETHERNET 28-SOIC |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 175Mbps 1 Output 28-SOIC EPAD |
Datasheet | Datasheet |
EDA/CAD Models | SY87700VSC Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 3:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Bulk | Frequency - Max 175Mbps |
Part Status Obsolete | Voltage - Supply 3.15V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, ATM applications | Package / Case 28-SOIC (0.295", 7.50mm Width) Exposed Pad |
Input PECL, TTL | Supplier Device Package 28-SOIC EPAD |
Output PECL | Base Product Number |

