
SY87700VHC | |
|---|---|
DigiKey Part Number | SY87700VHC-ND |
Manufacturer | |
Manufacturer Product Number | SY87700VHC |
Description | IC CDR ETHERNET 32-TQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 175Mbps 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY87700VHC Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 3:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Bulk | Frequency - Max 175Mbps |
Part Status Obsolete | Voltage - Supply 3.15V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, ATM applications | Package / Case 32-TQFP Exposed Pad |
Input PECL, TTL | Supplier Device Package 32-TQFP-EP (7x7) |
Output PECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,08000 € | 24,08 € |
| Unit Price without VAT: | 24,08000 € |
|---|---|
| Unit Price with VAT: | 28,65520 € |

