Laser Driver IC 1.25Gbps 1 Channel 2.375V ~ 2.625V 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY84782UMG

DigiKey Part Number
576-3853-ND
Manufacturer
Manufacturer Product Number
SY84782UMG
Description
IC LASER DRV 1.25GB 2.625V 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Laser Driver IC 1.25Gbps 1 Channel 2.375V ~ 2.625V 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY84782UMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
24 mA
Manufacturer
Microchip Technology
Current - Modulation
90mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Type
Laser Diode Driver (Fiber Optic)
Supplier Device Package
16-QFN (3x3)
Data Rate
1.25Gbps
Mounting Type
Surface Mount
Number of Channels
1
Base Product Number
Voltage - Supply
2.375V ~ 2.625V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2006,90500 €1.381,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,90500 €
Unit Price with VAT:8,21695 €