Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 10-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY84402LMG-TR

DigiKey Part Number
576-3702-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY84402LMG-TR
Description
IC LASER DRVR 4.25GB 3.6V 10MLF
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 10-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY84402LMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
50 mA
Current - Modulation
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFQFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.