Parametric Equivalent

SY75612TWL-TR | |
|---|---|
DigiKey Part Number | 150-SY75612TWL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY75612TWL-TR |
Description | IC CLOCK BUFFER PCIE 56-VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 56-VQFN (8x8) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:12 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 250MHz |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 105°C (TA) |
Input CML, HCSL, LVDS, PECL | Mounting Type Surface Mount, Wettable Flank |
Output LP-HCSL | Package / Case 56-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 56-VQFN (8x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SYA75612TWL-TRVAO | Microchip Technology | 0 | 150-SYA75612TWL-TRVAOCT-ND | 4,72316 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42755 € | 7.282,65 € |
| Unit Price without VAT: | 2,42755 € |
|---|---|
| Unit Price with VAT: | 2,88878 € |



