PCI Express (PCIe) IC 267MHz 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY75578LMG

DigiKey Part Number
576-4509-ND
Manufacturer
Manufacturer Product Number
SY75578LMG
Description
IC CLK BUFFER 2:8 267MHZ 32QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 267MHz 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY75578LMG Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Ratio - Input:Output
2:8
Series
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
267MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
32-VFQFN Exposed Pad
Input
HCSL, LVDS
Supplier Device Package
32-QFN (5x5)
Output
HCSL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,96000 €3,96 €
253,29760 €82,44 €
1003,00010 €300,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €