
SY75578LMG-TR | |
|---|---|
DigiKey Part Number | SY75578LMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY75578LMG-TR |
Description | IC CLK BUFFER 2:8 267MHZ 32QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 267MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY75578LMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 267MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36632 € | 3.366,32 € |
| Unit Price without VAT: | 3,36632 € |
|---|---|
| Unit Price with VAT: | 4,00592 € |

