SY69753LHG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 93
Unit Price: 21,24000 €
Datasheet
Ethernet, SONET/SDH, ATM OC-3 IC 155Mbps 1 Output 32-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY69753LHG

DigiKey Part Number
576-1403-ND
Manufacturer
Manufacturer Product Number
SY69753LHG
Description
IC CDR ETHERNET 32-TQFP
Customer Reference
Detailed Description
Ethernet, SONET/SDH, ATM OC-3 Clock and Data Recovery (CDR), Multiplexer IC 155Mbps 1 Output 32-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY69753LHG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, ATM OC-3
Input
PECL
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Frequency - Max
155Mbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types