
SY69753ALHG-TR | |
|---|---|
DigiKey Part Number | SY69753ALHG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY69753ALHG-TR |
Description | IC CDR ETHERNET 32-TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM OC-3 Clock and Data Recovery (CDR), Multiplexer IC 155Mbps 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY69753ALHG-TR Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 155Mbps |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, ATM OC-3 | Package / Case 32-TQFP Exposed Pad |
Input PECL | Supplier Device Package 32-TQFP-EP (7x7) |
Output PECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,09627 € | 14.096,27 € |
| Unit Price without VAT: | 14,09627 € |
|---|---|
| Unit Price with VAT: | 16,77456 € |

