
SY58627LMG-TR | |
|---|---|
DigiKey Part Number | 576-1470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY58627LMG-TR |
Description | IC RECEIVE BUFFER 32-QFN |
Customer Reference | |
Detailed Description | Receive Buffer 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58627LMG-TR Models |
Category | Type Receive Buffer |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
DigiKey Programmable Not Verified | Base Product Number |

