
SY58626LMH | |
|---|---|
DigiKey Part Number | 576-2055-5-ND |
Manufacturer | |
Manufacturer Product Number | SY58626LMH |
Description | IC TRANSMIT BUFFER 32-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Transmit Buffer 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58626LMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transmit Buffer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 16,36217 € | 2.945,19 € |
| Unit Price without VAT: | 16,36217 € |
|---|---|
| Unit Price with VAT: | 19,47098 € |

