1/1 Transceiver 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58620LMG

DigiKey Part Number
576-2054-5-ND
Manufacturer
Manufacturer Product Number
SY58620LMG
Description
IC TRANSCEIVER 1/1 24MLF
Customer Reference
Detailed Description
1/1 Transceiver 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SY58620LMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
4.25Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2257,77769 €1.749,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,77769 €
Unit Price with VAT:9,25545 €