
SY58611UMG-TR | |
|---|---|
DigiKey Part Number | SY58611UMG-TR-ND - Tape & Reel (TR) SY58611UMG-CT-ND - Cut Tape (CT) SY58611UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58611UMG-TR |
Description | IC MULTIPLEXER 2 X 2:1 16-QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 2:1 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58611UMG-TR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Multiplexer | Supplier Device Package 16-QFN (3x3) |
Circuit 2 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58611UMG | Microchip Technology | 35 | 576-2053-5-ND | 5,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 25 | 5,50520 € | 137,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,49768 € | 4.497,68 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

