
SY58602UMG-TR | |
|---|---|
DigiKey Part Number | 2156-SY58602UMG-TR-ND |
Manufacturer | |
Manufacturer Product Number | SY58602UMG-TR |
Description | IC DIFFERENTIAL RX 1BIT 8-MLF |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY58602UMG-TR Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Part Status Active | Supplier Device Package 8-MLF® (2x2) |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,95216 € | 257,23 € |
| Unit Price without VAT: | 6,95216 € |
|---|---|
| Unit Price with VAT: | 8,27307 € |

