SY58600UMI TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.376
Unit Price: 5,51000 €
Datasheet
Differential Receiver/Driver IC 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58600UMI TR

DigiKey Part Number
576-1536-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY58600UMI TR
Description
IC DIFFERENTIAL RX/DVR 8-MLF
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY58600UMI TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 3.6V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes