
SY58052AUMG | |
|---|---|
DigiKey Part Number | 576-4858-ND |
Manufacturer | |
Manufacturer Product Number | SY58052AUMG |
Description | IC SYNTHESIZER DATA-CLOCK |
Customer Reference | |
Detailed Description | IC 10.7GHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:1 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 10.7GHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input CML, PECL, Data | Package / Case 16-VFQFN Exposed Pad |
Output CML | Supplier Device Package 16-QFN (3x3) |
Number of Circuits 1 | Base Product Number |


