Configurable Multiple Function Configurable 1 Circuit 2 Input 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58051UMI

DigiKey Part Number
SY58051UMI-ND
Manufacturer
Manufacturer Product Number
SY58051UMI
Description
IC MF CFG 1-CIR 2-IN 16MLF
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 2 Input 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY58051UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.