
SY58051UMG | |
|---|---|
DigiKey Part Number | 576-1398-ND |
Manufacturer | |
Manufacturer Product Number | SY58051UMG |
Description | IC MF CFG 1-CIR 2-IN 16MLF |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 2 Input 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58051UMG Models |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-MLF® (3x3) |
Number of Inputs 2 | Base Product Number |

