


SY58040UMY | |
|---|---|
DigiKey Part Number | 576-2537-ND |
Manufacturer | |
Manufacturer Product Number | SY58040UMY |
Description | IC CROSSPOINT SWITCH 1X4:4 44MLF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 44-MLF® (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY58040UMY Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Type Crosspoint Switch | Supplier Device Package 44-MLF® (7x7) |
Circuit 1 x 4:4 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,94000 € | 20,94 € |
| 25 | 17,45080 € | 436,27 € |
| 100 | 16,85560 € | 1.685,56 € |
| Unit Price without VAT: | 20,94000 € |
|---|---|
| Unit Price with VAT: | 24,91860 € |




