Multiplexer 1 x 2:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58027UMI

DigiKey Part Number
SY58027UMI-ND
Manufacturer
Manufacturer Product Number
SY58027UMI
Description
IC MULTIPLEXER 1 X 2:1 32-QFN
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY58027UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1206,06950 €728,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06950 €
Unit Price with VAT:7,22271 €