Multiplexer 1 x 2:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58027UMG-TR

DigiKey Part Number
2156-SY58027UMG-TR-ND
Manufacturer
Manufacturer Product Number
SY58027UMG-TR
Description
IC MULTIPLEXER 1 X 2:1 32-QFN
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY58027UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.575
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
298,81241 €255,56 €
Unit Price without VAT:8,81241 €
Unit Price with VAT:10,48677 €