Direct

SY58024UMI | |
|---|---|
DigiKey Part Number | SY58024UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY58024UMI |
Description | IC CROSSPOINT SWITCH 2X2:2 32QFN |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58024UMI Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 32-QFN (5x5) |
Circuit 2 x 2:2 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58024UMG | Microchip Technology | 31 | 576-1381-ND | 19,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 9,35633 € | 561,38 € |
| Unit Price without VAT: | 9,35633 € |
|---|---|
| Unit Price with VAT: | 11,13403 € |


